Wurth Elektronik, WE-CNSW 280mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD

Bulk discount available

Subtotal (1 bag of 5 units)*

€6.42

(exc. VAT)

€7.895

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,745 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45€1.284€6.42
50 - 95€1.184€5.92
100 - 245€1.106€5.53
250 - 495€1.028€5.14
500 +€0.962€4.81

*price indicative

Packaging Options:
RS Stock No.:
756-8415
Mfr. Part No.:
744233900
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Current Rating

280mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

SMD

Series

WE-CNSW

Operating Frequency

10 → 1000MHz

Length

1.2mm

Depth

1.2mm

Height

2mm

Dimensions

2 x 1.2 x 1.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Wurth WE-CNSW SMD Series Common Mode Chokes


Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies


Wurth SMD Common Mode Chokes

Related links