Schaffner, FN2010 20A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€24.84

(exc. VAT)

€30.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 16 December 2025
  • Plus 75 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€24.84
10 - 24€23.10
25 - 49€21.61
50 - 99€20.53
100 +€20.04

*price indicative

RS Stock No.:
776-1121
Distrelec Article No.:
301-09-601
Mfr. Part No.:
FN2010-20-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Single Stage

Series

FN2010

Operating Frequency

0 → 400Hz

Length

85mm

Depth

54mm

Height

30.3mm

Capacitance

4.7 nF, 100nF

Inductance

600 μH

Dimensions

85 x 54 x 30.3mm

Leakage Current

0.74 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Power Loss

3.8W

COO (Country of Origin):
TH

FN2010 Series


Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals

Approvals

UL recognised component, CSA certified, VDE

Related links