- RS Stock No.:
- 776-1140
- Mfr. Part No.:
- FN2060-30-08
- Manufacturer:
- Schaffner
28 In stock for delivery within 2 working days
Added
Price Each
€65.20
(exc. VAT)
€80.20
(inc. VAT)
Units | Per unit |
1 - 4 | €65.20 |
5 - 9 | €60.64 |
10 - 24 | €57.51 |
25 - 49 | €56.00 |
50 + | €54.58 |
- RS Stock No.:
- 776-1140
- Mfr. Part No.:
- FN2060-30-08
- Manufacturer:
- Schaffner
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 30A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Stud |
Number of Phases | 1 |
Series | FN2060 |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Length | 119mm |
Depth | 57.6mm |
Capacitance | 1 μF, 10nF |
Height | 85.5mm |
Dimensions | 119 x 57.6 x 85.5mm |
Inductance | 600 μH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.867 mA |
Maximum Operating Temperature | +100°C |
Resistance | 220kΩ |