Schaffner, FN3025 30A 520/300 V ac 60Hz, Chassis Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 776-1197
- Distrelec Article No.:
- 304-02-090
- Mfr. Part No.:
- FN3025HP-30-71
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€144.36
(exc. VAT)
€177.56
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €144.36 |
| 5 - 9 | €134.26 |
| 10 - 24 | €125.60 |
| 25 + | €118.37 |
*price indicative
- RS Stock No.:
- 776-1197
- Distrelec Article No.:
- 304-02-090
- Mfr. Part No.:
- FN3025HP-30-71
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN3025 | |
| Operating Frequency | 60Hz | |
| Length | 150mm | |
| Depth | 50mm | |
| Height | 78mm | |
| Dimensions | 150 x 50 x 78mm | |
| Leakage Current | 2.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 7W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN3025 | ||
Operating Frequency 60Hz | ||
Length 150mm | ||
Depth 50mm | ||
Height 78mm | ||
Dimensions 150 x 50 x 78mm | ||
Leakage Current 2.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 7W | ||
- COO (Country of Origin):
- CN
FN3025 Series
Compact state-of-the-art RFI filter in a lightweight plastic enclosure
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Related links
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner DIN Rail EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
