TE Connectivity, Corcom T 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€101.38

(exc. VAT)

€124.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€101.38
5 - 9€94.28
10 - 24€88.20
25 - 49€83.12
50 +€77.05

*price indicative

RS Stock No.:
782-0959
Mfr. Part No.:
10ET1 (6609046-7)
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom T

Operating Frequency

50/60Hz

Length

119.1mm

Depth

45.7mm

Height

55.63mm

Capacitance

0.004 μF, 1.77µF

Inductance

9.57 mH

Dimensions

119.1 x 57.7 x 45.7mm

Minimum Operating Temperature

-40°C

Leakage Current

0.5 mA

Maximum Operating Temperature

+100°C

Resistance

165kΩ

Standards Met

UL 1283

Corcom T Series High Performance RFI Power Line Filters for Switching Power Supplies


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
Size and cost-effective
ET models can help meet very low leakage current requirements

Approvals

UL, CSA and VDE

Related links