Schurter, FMEB 24A 80 V dc, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 782-4046
- Mfr. Part No.:
- 5500.2227
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€39.02
(exc. VAT)
€47.99
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.02 |
| 5 - 9 | €37.58 |
| 10 - 24 | €34.22 |
| 25 - 49 | €32.00 |
| 50 + | €29.66 |
*price indicative
- RS Stock No.:
- 782-4046
- Mfr. Part No.:
- 5500.2227
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 24A | |
| Maximum Voltage Rating | 80 V dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FMEB | |
| Length | 89mm | |
| Depth | 71mm | |
| Height | 43mm | |
| Capacitance | 100nF | |
| Inductance | 0.14 x 2 mH | |
| Dimensions | 89 x 71 x 43mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 24A | ||
Maximum Voltage Rating 80 V dc | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FMEB | ||
Length 89mm | ||
Depth 71mm | ||
Height 43mm | ||
Capacitance 100nF | ||
Inductance 0.14 x 2 mH | ||
Dimensions 89 x 71 x 43mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FMEB Series DC Filters
All purpose single stage filter in aluminium case
Design optomised for DC applications
Effective against symmetrical and asymmetrical interference from 100kHz to 30MHz
Qualified for use in equipment according to IEC/EN 60950
Design optomised for DC applications
Effective against symmetrical and asymmetrical interference from 100kHz to 30MHz
Qualified for use in equipment according to IEC/EN 60950
Related links
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
