Schurter, FMEB 15A ±80 V dc, Chassis Mount EMC Filter, Screw, Single Phase

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€50.77

(exc. VAT)

€62.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 - 4€50.77
5 +€47.77

*price indicative

RS Stock No.:
782-4052
Mfr. Part No.:
5500.2231
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

15A

Maximum Voltage Rating

±80 V dc

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

FMEB

Number of Stages

Single Stage

Length

89mm

Depth

71mm

Capacitance

100nF

Height

43mm

Dimensions

89 x 71 x 43mm

Inductance

0.1 x 3 mH

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

FMEB Series DC Filters


All purpose single stage filter in aluminium case
Design optomised for DC applications
Effective against symmetrical and asymmetrical interference from 100kHz to 30MHz
Qualified for use in equipment according to IEC/EN 60950

Related links