Schurter, FMEB 20A ±80 V dc, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 782-4061
- Mfr. Part No.:
- 5500.2232
- Manufacturer:
- Schurter
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-4061
- Mfr. Part No.:
- 5500.2232
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | ±80 V dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | FMEB | |
| Number of Stages | Single Stage | |
| Length | 89mm | |
| Depth | 71mm | |
| Height | 43mm | |
| Capacitance | 100nF | |
| Dimensions | 89 x 71 x 43mm | |
| Inductance | 0.07 x 3 mH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating ±80 V dc | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series FMEB | ||
Number of Stages Single Stage | ||
Length 89mm | ||
Depth 71mm | ||
Height 43mm | ||
Capacitance 100nF | ||
Dimensions 89 x 71 x 43mm | ||
Inductance 0.07 x 3 mH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
- COO (Country of Origin):
- SK
FMEB Series DC Filters
All purpose single stage filter in aluminium case
Design optomised for DC applications
Effective against symmetrical and asymmetrical interference from 100kHz to 30MHz
Qualified for use in equipment according to IEC/EN 60950
Design optomised for DC applications
Effective against symmetrical and asymmetrical interference from 100kHz to 30MHz
Qualified for use in equipment according to IEC/EN 60950
Related links
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
