Schurter, FMBB RAIL 3A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase
- RS Stock No.:
- 782-4086
- Distrelec Article No.:
- 110-38-874
- Mfr. Part No.:
- 5500.2265
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€60.36
(exc. VAT)
€74.24
(inc. VAT)
Temporarily out of stock
- 65 unit(s) shipping from 30 March 2026
- Plus 120 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.36 |
| 5 - 9 | €56.14 |
| 10 - 24 | €52.51 |
| 25 - 49 | €49.50 |
| 50 + | €45.88 |
*price indicative
- RS Stock No.:
- 782-4086
- Distrelec Article No.:
- 110-38-874
- Mfr. Part No.:
- 5500.2265
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FMBB RAIL | |
| Operating Frequency | 50 → 60Hz | |
| Length | 102mm | |
| Depth | 61mm | |
| Capacitance | 1.5 nF, 100 nF, 680nF | |
| Height | 48mm | |
| Inductance | 12 x 2 mH | |
| Dimensions | 102 x 61 x 48mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.25 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Standards Met | EN 60950 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FMBB RAIL | ||
Operating Frequency 50 → 60Hz | ||
Length 102mm | ||
Depth 61mm | ||
Capacitance 1.5 nF, 100 nF, 680nF | ||
Height 48mm | ||
Inductance 12 x 2 mH | ||
Dimensions 102 x 61 x 48mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.25 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Standards Met EN 60950 | ||
FMBB-rail Series AC Filters DIN Rail Mount
DIN rail mounting two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Related links
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
- Block DIN Rail RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
