Murata, BNX02 15A 100 V dc 1 MHz → 1GHz, SMD EMI Filter, Flat Contact
- RS Stock No.:
- 839-0837
- Distrelec Article No.:
- 303-73-166
- Mfr. Part No.:
- BNX023-01L
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 unit)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
In Stock
- 318 unit(s) ready to ship from another location
- Plus 366 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.33 |
| 10 - 24 | €1.24 |
| 25 - 49 | €1.16 |
| 50 - 99 | €1.09 |
| 100 + | €1.02 |
*price indicative
- RS Stock No.:
- 839-0837
- Distrelec Article No.:
- 303-73-166
- Mfr. Part No.:
- BNX023-01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 100 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Flat Contact | |
| Series | BNX02 | |
| Operating Frequency | 1 MHz → 1GHz | |
| Length | 12.1mm | |
| Depth | 9.1mm | |
| Height | 3.1mm | |
| Capacitance | 1µF | |
| Dimensions | 12.1 x 9.1 x 3.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 100 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Flat Contact | ||
Series BNX02 | ||
Operating Frequency 1 MHz → 1GHz | ||
Length 12.1mm | ||
Depth 9.1mm | ||
Height 3.1mm | ||
Capacitance 1µF | ||
Dimensions 12.1 x 9.1 x 3.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
BNX02 Series
High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines.
Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise
Applications include:
Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies
Related links
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata SMD EMI Filter, Flat Contact
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata Through Hole EMI Filter, Pin
- Murata EMI Filter 15A Solder, 12.1 x 9.1 x 3.5mm
- Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc
