TE Connectivity, Corcom SB 10A 250 V ac 50Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€19.21

(exc. VAT)

€23.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€19.21
10 - 19€18.28
20 - 24€17.36
25 - 49€16.50
50 +€15.67

*price indicative

Packaging Options:
RS Stock No.:
881-3772
Mfr. Part No.:
1-1609034-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom SB

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

85.3mm

Depth

32.5mm

Capacitance

1.005 μF, 19.9nF

Height

46.2mm

Inductance

1.1 mH

Dimensions

85.3 x 32.5 x 46.2mm

Leakage Current

1.25 mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Standards Met

UL 1283

Corcom SB Series High Performance RFI Line Filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Corcom SB series of power line filters are an enhanced performance version of the existing B series of RFI line Filters. They are compact and suitable for applications that require wide band RFI suppression. For example, typical applications include computing and accessories, home appliances, exercise equipment, gaming machines, medical equipment, television, audio and video.

Single Staget
30A version half the size of other 30A filters
Low leakage version available that meets current requirements of VDE portable equipment and non-patient care medical equipment
Screw Mounting

Approvals

UL, CSA and VDE

Related links