TE Connectivity, Corcom FCD 80A 480/277 V ac 50Hz, Flange Mount Power Line Filter, Screw 3 Phase
- RS Stock No.:
- 881-3826
- Mfr. Part No.:
- 6609070-7
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€680.70
(exc. VAT)
€837.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €680.70 |
| 10 + | €646.67 |
*price indicative
- RS Stock No.:
- 881-3826
- Mfr. Part No.:
- 6609070-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 80A | |
| Maximum Voltage Rating | 480/277 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | Corcom FCD | |
| Operating Frequency | 50 Hz, 60Hz | |
| Length | 307mm | |
| Depth | 141mm | |
| Height | 168mm | |
| Dimensions | 307 x 141 x 168mm | |
| Minimum Operating Temperature | -10°C | |
| Leakage Current | 0.62 mA | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 80A | ||
Maximum Voltage Rating 480/277 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series Corcom FCD | ||
Operating Frequency 50 Hz, 60Hz | ||
Length 307mm | ||
Depth 141mm | ||
Height 168mm | ||
Dimensions 307 x 141 x 168mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 0.62 mA | ||
Maximum Operating Temperature +40°C | ||
Corcom FCD Series 3-phase Delta External Power Line Filter for Frequency Converters
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
FCD series 3 phase filters provide high attenuation and high insertion loss. The use of touchsafe, insulated terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These power line filters are suited to wide band RFI suppressions for industrial 3 phase applications including elevators, escalators, frequency converters, machine tools and industrial cabinets.
FCD series 3 phase filters provide high attenuation and high insertion loss. The use of touchsafe, insulated terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These power line filters are suited to wide band RFI suppressions for industrial 3 phase applications including elevators, escalators, frequency converters, machine tools and industrial cabinets.
Features and Benefits
FCD filters meet the latest EMC standards
Suitable for EMC troubleshooting in the field
Insulated safety terminals
BS models are optimised for high insertion loss and are suitable for infeed/regenerative (ER) applications
Suitable for EMC troubleshooting in the field
Insulated safety terminals
BS models are optimised for high insertion loss and are suitable for infeed/regenerative (ER) applications
Approvals
UL, CSA and VDE
Related links
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Screw 3 Phase
- TE Connectivity Flange Mount RFI Filter, Screw 3 Phase
- TE Connectivity Flange Mount Power Line Filter, Terminal Block 3 Phase
- TE Connectivity Flange Mount RFI Filter, Screw 3 Phase
- TE Connectivity Flange Mount RFI Filter, Screw 3 Phase
- TE Connectivity Flange Mount EMI Filter, Terminal Block 3 Phase
