TE Connectivity, Corcom FCD 230A 480/277 V ac 50Hz, Flange Mount Power Line Filter, Screw 3 Phase

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
881-3835
Mfr. Part No.:
1-6609070-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

230A

Maximum Voltage Rating

480/277 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

Corcom FCD

Operating Frequency

50 Hz, 60Hz

Length

399mm

Depth

141mm

Height

168mm

Dimensions

399 x 141 x 168mm

Leakage Current

0.92 mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Corcom FCD Series 3-phase Delta External Power Line Filter for Frequency Converters


Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.

FCD series 3 phase filters provide high attenuation and high insertion loss. The use of touchsafe, insulated terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These power line filters are suited to wide band RFI suppressions for industrial 3 phase applications including elevators, escalators, frequency converters, machine tools and industrial cabinets.

Features and Benefits


• FCD filters meet the latest EMC standards
• Suitable for EMC troubleshooting in the field
• Insulated safety terminals
• BS models are optimised for high insertion loss and are suitable for infeed/regenerative (ER) applications

Approvals

UL, CSA and VDE

Related links