TE Connectivity, Corcom AYC 80A 480/277 V ac 50Hz, Flange Mount RFI Filter, Screw 3 Phase

Subtotal (1 unit)*

€933.40

(exc. VAT)

€1,148.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€933.40

*price indicative

Packaging Options:
RS Stock No.:
881-3841
Mfr. Part No.:
6609067-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

80A

Maximum Voltage Rating

480/277 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

Corcom AYC

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

307mm

Depth

141mm

Height

155mm

Dimensions

307 x 141 x 155mm

Minimum Operating Temperature

-10°C

Leakage Current

129 mA

Maximum Operating Temperature

+40°C

Corcom AYC Series 3-phase RFI Power Line Filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.

AYC series RFI power line filters are designed for use with 3 phase, four wire, WYE applications and offer high attenuation with low leakage current. These power line filters are ideal for refurbishing in the field and EMC troubleshooting. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. AYC series RFI filters are suitable for applications in machine tools and frequency converters with long motor cables.

Features and Benefits:


Touch safe terminals
Single stage
Screw mounting (flange)
DIN type terminals

Applications:


AYC series RFI filters are suitable for applications in machine tools and frequency converters with very long motor cables.

Related links