TE Connectivity, Corcom AYA 16A 250 (PH → G) V ac, 440 (PH → PH) V ac 50Hz, Flange Mount RFI Filter,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
881-3898
Mfr. Part No.:
6609068-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

16A

Maximum Voltage Rating

250 (PH → G) V ac, 440 (PH → PH) V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

3

Series

Corcom AYA

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

201mm

Depth

50mm

Height

111mm

Dimensions

201 x 50 x 111mm

Minimum Operating Temperature

-10°C

Leakage Current

2.82 mA

Maximum Operating Temperature

+40°C

Corcom AYA Series 3-phase RFI Power Line Filters


TE Connectivity (TE) offers over 300 solutions that are suitable for a wide range of applications across multiple industries.
All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

AYA series RFI power line filters are designed for 3-phase, four wire, WYE and provide good attenuation over the complete frequency range. These power line filters are universal and cost-effective. Ideal applications include uninterruptible power supplies, machine tools and industrial control systems.

Cost-effective
Universal filter
Single stage
Terminal bolt and nut or DIN type terminals available

Related links