TE Connectivity, Corcom EDP 10A 250 V ac 50Hz, Through Hole RFI Filter, PCB Pin, Single Phase

Bulk discount available

Subtotal (1 unit)*

€43.15

(exc. VAT)

€53.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€43.15
10 - 24€40.08
25 - 49€33.91
50 - 99€32.88
100 +€30.80

*price indicative

Packaging Options:
RS Stock No.:
881-3914
Mfr. Part No.:
6609065-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

PCB Pin

Number of Phases

1

Number of Stages

Single Stage

Series

Corcom EDP

Operating Frequency

50 Hz, 60Hz

Length

36.6mm

Depth

31.5mm

Height

24.15mm

Dimensions

36.6 x 31.5 x 24.15mm

Minimum Operating Temperature

-10°C

Leakage Current

0.22 mA

Maximum Operating Temperature

+40°C

Corcom EBP, EDP & EOP Series General Purpose RFI Filters


Corcom EBP, EDP and EOP RFI filters are designed for PCB mounting applications. These economical RFI filters are a compact size and offer low leakage current. Suitable applications include computing and accessories, office equipment, gaming machines, cash terminals, small consumer electronics, television, audio and video.

Single stage
EDP models offer enhanced differential mode performance
EBP models are less than 1" square

Related links