EPCOS, B84243A 8A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€122.71

(exc. VAT)

€150.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€122.71
5 - 9€119.57
10 +€116.58

*price indicative

Packaging Options:
RS Stock No.:
887-6495
Mfr. Part No.:
B84243A8008W000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

8A

Maximum Voltage Rating

530 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84243A

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

190mm

Depth

40mm

Height

95mm

Dimensions

190 x 40 x 95mm

Minimum Operating Temperature

-25°C

Leakage Current

4.8 mA

Maximum Operating Temperature

+100°C

Resistance

14mΩ

Standards Met

UL 1283

B84243A Series


Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.

3-Line filters
Metal case
Low leakage current
Finger-safe terminal blocks

Related links