EPCOS, B84243A 33A 530 V ac 50Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 887-6502
- Mfr. Part No.:
- B84243A8033W000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€225.45
(exc. VAT)
€277.30
(inc. VAT)
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €225.45 |
| 5 - 9 | €213.05 |
| 10 + | €207.64 |
*price indicative
- RS Stock No.:
- 887-6502
- Mfr. Part No.:
- B84243A8033W000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 33A | |
| Maximum Voltage Rating | 530 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | B84243A | |
| Operating Frequency | 50 Hz, 60Hz | |
| Length | 270mm | |
| Depth | 50mm | |
| Height | 100mm | |
| Dimensions | 270 x 50 x 100mm | |
| Leakage Current | 4.8 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 3mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 33A | ||
Maximum Voltage Rating 530 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series B84243A | ||
Operating Frequency 50 Hz, 60Hz | ||
Length 270mm | ||
Depth 50mm | ||
Height 100mm | ||
Dimensions 270 x 50 x 100mm | ||
Leakage Current 4.8 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 3mΩ | ||
Standards Met UL 1283 | ||
B84243A Series
Professional range of three phase Powerline filters. All the filters are supplied in a metal case. Suitable applications would include power supplies, textile machines and packaging machines.
3-Line filters
Metal case
Low leakage current
Finger-safe terminal blocks
Metal case
Low leakage current
Finger-safe terminal blocks
Related links
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Terminal Block 3 Phase
- EPCOS Terminal Block 3 Phase
