EPCOS, B84243A 90A 305/530 V ac 50/60Hz EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 191-9656
- Mfr. Part No.:
- B84243A6090Z000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€349.90
(exc. VAT)
€430.38
(inc. VAT)
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €349.90 |
| 5 - 9 | €332.40 |
| 10 + | €323.65 |
*price indicative
- RS Stock No.:
- 191-9656
- Mfr. Part No.:
- B84243A6090Z000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 90A | |
| Maximum Voltage Rating | 305/530 V ac | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84243A | |
| Operating Frequency | 50/60Hz | |
| Length | 270mm | |
| Depth | 80mm | |
| Height | 185mm | |
| Dimensions | 270 x 80 x 185mm | |
| Leakage Current | 14 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1.2mΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 90A | ||
Maximum Voltage Rating 305/530 V ac | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84243A | ||
Operating Frequency 50/60Hz | ||
Length 270mm | ||
Depth 80mm | ||
Height 185mm | ||
Dimensions 270 x 80 x 185mm | ||
Leakage Current 14 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1.2mΩ | ||
- COO (Country of Origin):
- HU
Low leakage current
Discharge time up to 44 A types: < 60 V within 1 s
Typical applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices
Discharge time up to 44 A types: < 60 V within 1 s
Typical applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyor systems
HVAC systems (heating, ventilation and air conditioning)
Power supplies
Textile machines, packaging machines, machine-tools
Up to 44 A: Plug connected devices
