Schurter, FMBB NEO 8A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase
- RS Stock No.:
- 890-4026
- Distrelec Article No.:
- 304-23-275
- Mfr. Part No.:
- 5500.2634.01
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€17.96
(exc. VAT)
€22.09
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €17.96 |
| 3 - 9 | €17.05 |
| 10 + | €16.31 |
*price indicative
- RS Stock No.:
- 890-4026
- Distrelec Article No.:
- 304-23-275
- Mfr. Part No.:
- 5500.2634.01
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 8A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Series | FMBB NEO | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 Hz, 60Hz | |
| Length | 64mm | |
| Depth | 44mm | |
| Height | 24.8mm | |
| Dimensions | 64 x 44 x 24.8mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.5 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 29.2mΩ | |
| Power Loss | 3.8W | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 8A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Series FMBB NEO | ||
Number of Stages Single Stage | ||
Operating Frequency 50 Hz, 60Hz | ||
Length 64mm | ||
Depth 44mm | ||
Height 24.8mm | ||
Dimensions 64 x 44 x 24.8mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.5 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 29.2mΩ | ||
Power Loss 3.8W | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
FMAB NEO Series
Professional range of Schurter single phase block filters from the FMAB NEO series. The filters are very cost effectives and combines a compact design with a high level performance. Each filter comes fully enclosed in a shiny metal housing. Typical application where you find these filters include industrial, household and medical equipment where high symmetrical interferences could be an issue.
Excellent symmetrical attenuation
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted
Related links
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
