Schurter, FMBB NEO 12A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase

Bulk discount available

Subtotal (1 unit)*

€18.95

(exc. VAT)

€23.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€18.95
5 - 9€17.62
10 - 14€16.10
15 - 19€14.96
20 +€13.64

*price indicative

Packaging Options:
RS Stock No.:
890-4039
Mfr. Part No.:
5500.2636.01
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

12A

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Termination Style

Quick Connect

Number of Phases

1

Series

FMBB NEO

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

64mm

Depth

44mm

Height

24.8mm

Dimensions

64 x 44 x 24.8mm

Minimum Operating Temperature

-25°C

Leakage Current

1 mA

Maximum Operating Temperature

+100°C

Resistance

13.2mΩ

Standards Met

UL 1283

Power Loss

3.8W

COO (Country of Origin):
CN

FMAB NEO Series


Professional range of Schurter single phase block filters from the FMAB NEO series. The filters are very cost effectives and combines a compact design with a high level performance. Each filter comes fully enclosed in a shiny metal housing. Typical application where you find these filters include industrial, household and medical equipment where high symmetrical interferences could be an issue.

Excellent symmetrical attenuation
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted

Related links