Schurter, FMBB NEO 10A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase

Bulk discount available

Subtotal (1 box of 10 units)*

€185.60

(exc. VAT)

€228.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 10€18.56€185.60
20 - 40€16.704€167.04
50 - 90€15.034€150.34
100 +€13.53€135.30

*price indicative

RS Stock No.:
162-2654
Mfr. Part No.:
5500.2635.01
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Screw Mount

Termination Style

Quick Connect

Number of Phases

1

Series

FMBB NEO

Operating Frequency

50 Hz, 60Hz

Length

64mm

Depth

44mm

Height

24.8mm

Dimensions

64 x 44 x 24.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
CN

FMAB NEO Series


Professional range of Schurter single phase block filters from the FMAB NEO series. The filters are very cost effectives and combines a compact design with a high level performance. Each filter comes fully enclosed in a shiny metal housing. Typical application where you find these filters include industrial, household and medical equipment where high symmetrical interferences could be an issue.

Excellent symmetrical attenuation
Full metal housing
1 - 20A @ 40°C options available
Chassis mounted

Related links