Brand-Rex USB-C Source Click for STUSB4700 for STUSB4700
- RS Stock No.:
- 101-384
- Mfr. Part No.:
- MIKROE-4329
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€38.25
(exc. VAT)
€47.05
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.25 |
| 10 - 99 | €34.44 |
| 100 + | €31.75 |
*price indicative
- RS Stock No.:
- 101-384
- Mfr. Part No.:
- MIKROE-4329
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | STUSB4700 | |
| Kit Classification | Development Board | |
| Featured Device | STUSB4700 | |
| Kit Name | USB-C Source Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
For Use With STUSB4700 | ||
Kit Classification Development Board | ||
Featured Device STUSB4700 | ||
Kit Name USB-C Source Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE USB-C Source Click is a powerful yet compact solution designed for effortless power delivery management. Built around an advanced autonomous power delivery controller, this board adeptly negotiates power supply for various consumer devices. Featuring robust protection capabilities against high voltage surges, it ensures safe operation in diverse applications. With its ease of integration, the Click board requires only a standard power supply and is ready to interface with your microcontroller via I2C. Whether used in computer peripherals or portable charging solutions, the USB-C Source Click enhances device versatility and functionality, making it an indispensable tool for developers seeking to streamline power provisions in their projects.
Standalone USB power delivery controller optimises performance
Supports 3.3V and 5V logic levels
Customizable power data objects for management
Operates safely within high voltage environments
Easy-to-use library for software development
Interrupt output and reset functionalities included
Related links
- Brand-Rex USB Charger board Battery Charger for MCP73832
- Brand-Rex USB Reg Board for MC33269DT
- Brand-Rex CODEGRIP for Tiva over USB-C
- Brand-Rex USB UART 5 Click Module, USB Programmer for Custom Applications MIKROE-5574
- Brand-Rex UNI CODEGRIP over USB-C
- Brand-Rex CODEGRIP for ARM over USB-C
- Brand-Rex CODEGRIP for STM32 over USB-C
- Brand-Rex CODEGRIP for AVR over USB-C
