Brand-Rex Boost 8 Click Boost Converter for LT1945
- RS Stock No.:
- 122-025
- Mfr. Part No.:
- MIKROE-5468
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€25.10
(exc. VAT)
€30.87
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.10 |
| 10 - 99 | €22.60 |
| 100 + | €20.84 |
*price indicative
- RS Stock No.:
- 122-025
- Mfr. Part No.:
- MIKROE-5468
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Power Management Function | Boost Converter | |
| Kit Classification | Development Board | |
| Featured Device | LT1945 | |
| Kit Name | Boost 8 Click | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Power Management Function Boost Converter | ||
Kit Classification Development Board | ||
Featured Device LT1945 | ||
Kit Name Boost 8 Click | ||
- COO (Country of Origin):
- RS
The MIKROE Boost 8 Click is a versatile add on board designed to elevate voltage levels for various applications. It utilises the LT1945 dual micropower DC/DC converter, enabling the generation of well-regulated positive and negative outputs of ±12V or ±24V. Ideal for projects requiring 'split rail' voltages, this board operates efficiently with a low input voltage of just 2.7V. With its compatibility for both 3.3V mikroBUS power rails and external power supplies, the Boost 8 Click ensures a seamless integration into existing systems.
Compact design facilitates easy integration into projects
Support for both positive and negative voltage outputs enhances versatility
Digitally controlled channels allow precise voltage output management
On board protections improve durability and reliability during operation
Simple jumper configuration makes voltage selection user friendly
Extensive library support aids in rapid software development
Support for both positive and negative voltage outputs enhances versatility
Digitally controlled channels allow precise voltage output management
On board protections improve durability and reliability during operation
Simple jumper configuration makes voltage selection user friendly
Extensive library support aids in rapid software development
Related links
- Brand-Rex Buck & Boost Click Buck-Boost Converter for MIC7401
- MikroElektronika BOOST 3 Click Boost Converter for TPS61391 for APD
- MikroElektronika Boost 4 Click Boost Converter for TPS61230A for Battery Powered Products
- Brand-Rex Terminal 2 Click
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Brushless 24 Click for DRV10866
- Brand-Rex Brushless 20 Click for DRV8313
- Brand-Rex eFuse 4 Click for TPS25940
