Brand-Rex Buck 19 Click Buck Converter for STPD01
- RS Stock No.:
- 106-890
- Mfr. Part No.:
- MIKROE-5451
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€28.68
(exc. VAT)
€35.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.68 |
| 10 - 99 | €25.81 |
| 100 + | €23.81 |
*price indicative
- RS Stock No.:
- 106-890
- Mfr. Part No.:
- MIKROE-5451
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Power Management Function | Buck Converter | |
| Kit Classification | Development Board | |
| Featured Device | STPD01 | |
| Kit Name | Buck 19 Click | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Power Management Function Buck Converter | ||
Kit Classification Development Board | ||
Featured Device STPD01 | ||
Kit Name Buck 19 Click | ||
- COO (Country of Origin):
- RS
The MIKROE Buck 19 Click is a versatile and compact solution designed to efficiently step down voltage from higher supply levels to required output values. Harnessing the advanced capabilities of a programmable synchronous buck converter, it adheres to USB power delivery specifications, making it an ideal component for a variety of applications such as AC adapters and USB hubs.
Compact design for ease of integration into projects
Advanced protection features enhance system reliability
Supports programmable output voltage levels for versatile applications
Communicates via a standard I2C interface for straightforward integration
Offers extensive current output range to meet diverse power needs
Allows for customisation through selectable I2C addresses
Advanced protection features enhance system reliability
Supports programmable output voltage levels for versatile applications
Communicates via a standard I2C interface for straightforward integration
Offers extensive current output range to meet diverse power needs
Allows for customisation through selectable I2C addresses
Related links
- Brand-Rex Buck & Boost Click Buck-Boost Converter for MIC7401
- Brand-Rex Buck 20 Click Buck Converter for MP2316
- Brand-Rex Buck 22 Click Step-Down Converter for TPS62869
- Brand-Rex Terminal 2 Click
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Brushless 24 Click for DRV10866
- Brand-Rex Brushless 20 Click for DRV8313
- Brand-Rex eFuse 4 Click for TPS25940
