Brand-Rex Terminal 2 Click AC Operation for DILM170(RAC440) for GPIO-Controlled Device, mikroBUS Socket Expansion Board
- RS Stock No.:
- 107-014
- Mfr. Part No.:
- MIKROE-4951
- Manufacturer:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.34 |
| 10 - 99 | €12.90 |
| 100 + | €11.90 |
*price indicative
- RS Stock No.:
- 107-014
- Mfr. Part No.:
- MIKROE-4951
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Power Management Function | AC Operation | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | GPIO-Controlled Device, mikroBUS Socket Expansion Board | |
| Kit Classification | Development Board | |
| Featured Device | DILM170(RAC440) | |
| Kit Name | Terminal 2 Click | |
| Standards/Approvals | UL, CSA, IEC/EN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Power Management Function AC Operation | ||
Product Type Motor & Robotic Development Tool | ||
For Use With GPIO-Controlled Device, mikroBUS Socket Expansion Board | ||
Kit Classification Development Board | ||
Featured Device DILM170(RAC440) | ||
Kit Name Terminal 2 Click | ||
Standards/Approvals UL, CSA, IEC/EN 60947, VDE 0660 | ||
- COO (Country of Origin):
- RS
The MIKROE Terminal 2 Click is a versatile adapter board designed to expand your mikroBUS connectivity effortlessly. It elegantly integrates two 9-position terminal blocks that allow for robust external connections while maintaining the integrity of the mikroBUS socket. This board is perfect for developers looking to enhance their projects seamlessly. Its compatibility with both 3.3V and 5V logic levels ensures a broad range of applications, while the built-in power indicator LED provides visual feedback on operational status. Supported by a comprehensive mikroSDK library, the Terminal 2 Click simplifies the development process with pre-built functions and example codes, making it a ready-to-use solution for any system equipped with a mikroBUS socket.
Seamless mikroBUS socket integration
Dual terminal blocks for connectivity options
Supports 3.3V and 5V operation
Power indicator for quick status checks
mikroSDK library for easy development
Related links
- Brand-Rex mikroDrive Board Power Interface Driver for ULN2803AN for Embedded systems prototype
- Brand-Rex BUCK 20 Click Buck Converter for MP2316 for Mikroe development boards, mikroBUS Socket
- Brand-Rex Brushless 24 Click PWM Controller for DRV10866 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
- Brand-Rex MIKROE-5065 USB to I2C 2 Click Development Board for FT201X for MikroBus
- Brand-Rex BATT-MON 2 Click Battery Monitoring for MAX17262 for Home Sensors, Li-Ion battery monitoring
- Brand-Rex Relay 4 Click GPIO Board MIKROE-5539
- Brand-Rex Spectrometer 2 Click Colour Sensor Development Board for VD6283TX screen brightness adjustment and white
