Brand-Rex BUCK 22 Click Step Down Converter for TPS62869 for TPS62869
- RS Stock No.:
- 106-893
- Mfr. Part No.:
- MIKROE-5446
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.21 |
| 10 - 99 | €15.49 |
| 100 + | €14.27 |
*price indicative
- RS Stock No.:
- 106-893
- Mfr. Part No.:
- MIKROE-5446
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Step Down Converter | |
| For Use With | TPS62869 | |
| Kit Classification | Development Board | |
| Featured Device | TPS62869 | |
| Kit Name | BUCK 22 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Step Down Converter | ||
For Use With TPS62869 | ||
Kit Classification Development Board | ||
Featured Device TPS62869 | ||
Kit Name BUCK 22 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE Compact Buck 22 Click board is engineered to efficiently step down voltage from a higher supply to a usable output for various applications. Integrating the TPS62869 from Texas Instruments, it delivers a high-frequency synchronous solution with an I2C interface. Utilising advanced DCS-Control architecture, this board ensures optimal performance for both medium to heavy loads in PWM mode and light loads in Power-Save Mode.
Adjustable output voltage range with precise voltage control
I2C interface facilitating simple communication with microcontrollers
Features a Power Good indicator for enhanced monitoring of output status
Compatible with popular mikroBUS sockets for straightforward integration
Related links
- Brand-Rex Buck & Boost Click Buck-Boost Converter for MIC7401
- Brand-Rex Buck 20 Click Buck Converter for MP2316
- Brand-Rex Buck 19 Click Buck Converter for STPD01
- Brand-Rex DC Motor 22 Click for TMC7300
- Brand-Rex Terminal 2 Click
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Brushless 24 Click for DRV10866
- Brand-Rex Brushless 20 Click for DRV8313
