Brand-Rex H-Bridge MOSFET board for PCIe 2280 M.2 SSD MTE720T
- RS Stock No.:
- 106-957
- Mfr. Part No.:
- MIKROE-5053
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€28.68
(exc. VAT)
€35.28
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.68 |
| 10 - 99 | €25.81 |
| 100 + | €23.81 |
*price indicative
- RS Stock No.:
- 106-957
- Mfr. Part No.:
- MIKROE-5053
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| Kit Classification | Development Board | |
| Featured Device | PCIe 2280 M.2 SSD MTE720T | |
| Kit Name | H-Bridge MOSFET board | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
Kit Classification Development Board | ||
Featured Device PCIe 2280 M.2 SSD MTE720T | ||
Kit Name H-Bridge MOSFET board | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE H-Bridge MOSFET board offers an efficient solution for interfacing brushed DC motors with a H-Bridge Driver Click board. Designed with practicality in mind, this remarkably compact adapter includes five secure screw terminals, optimally arranged to facilitate seamless integration while maintaining a clean and organised setup. The left side features four terminals dedicated to connecting with a target H-Bridge Driver Click board, ensuring compatibility with high and low side gate drive channels, while the right side addresses the motor connection.
Compact design enhances space efficiency in projects
Five screw terminals provide secure connections for easy setup
Single terminal on the right is dedicated to connecting a brushed DC motor
Compatible with a wide range of motor control applications
Related links
- Brand-Rex EasyInput Board
- Brand-Rex mikroDrive Board
- Brand-Rex USB Reg Board for MC33269DT
- Brand-Rex Voltage Translator Board for LVXC3245
- Brand-Rex Voltage Regulator Board for MC33269DT–3.3
- Brand-Rex Voltage Regulator Board for MC33269DT
- Brand-Rex USB Charger board Battery Charger for MCP73832
- Brand-Rex Bipolar Stepper Motor Driver Board for A3967SLB
