Brand-Rex Voltage Translator Board for LVXC3245 for For high-speed 5V-3.3V voltage translation

Bulk discount available

Subtotal (1 unit)*

€23.78

(exc. VAT)

€29.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€23.78
10 - 99€21.41
100 +€19.74

*price indicative

RS Stock No.:
122-013
Mfr. Part No.:
MIKROE-259
Manufacturer:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Development Board

For Use With

For high-speed 5V-3.3V voltage translation

Kit Classification

Development Board

Featured Device

LVXC3245

Kit Name

Voltage Translator Board

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE 5V to 3.3V Voltage Translator Board is an essential tool for integrating 5V devices into 3.3V environments, ensuring compatibility without sacrificing performance. Designed with a bidirectional voltage translator, it seamlessly handles communication between differing voltage levels, making it ideal for various applications.

Bidirectional interface enables versatile connectivity

Includes 8 bit non inverting bus transceiver for reliability

Features two separate supply rails to streamline integration

Equipped with IDC10 compatibility for easy connections

Comes with 2x5 male header connectors for convenience

Tailored for high speed applications which ensuring optimal performance

Related links