Brand-Rex Voltage Regulator Board Precision Voltage regulation for MC33269DT-3.3

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€11.82

(exc. VAT)

€14.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.82-
10 - 99€10.6310%
100 +€9.8017%

*price indicative

RS Stock No.:
122-009
Mfr. Part No.:
MIKROE-191
Manufacturer:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Development Board

Power Management Function

Precision Voltage regulation

Kit Classification

Development Board

Featured Device

MC33269DT-3.3

Kit Name

Voltage Regulator Board

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE 3.3VReg Board offers a robust solution for precise voltage regulation within your projects. Designed with an integrated on board regulator, it ensures efficient local regulation, effectively addressing the common issues related to single point regulation. This user friendly board is ideal for both novice and experienced makers, enabling smooth integration with your existing setups.

Integrated 3.3V voltage regulator simplifies power management

Allows output current exceeding 800 mA for demanding applications

Incorporates short circuit protection for enhanced safety

Mounting holes facilitate straightforward board integration

Optimises voltage distribution for improved performance

Compatible with 5V input voltage which ensuring flexibility

Economical solution for preventing power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy