Brand-Rex V To Hz 3 Click for AD7740
- RS Stock No.:
- 122-004
- Mfr. Part No.:
- MIKROE-5250
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€25.10
(exc. VAT)
€30.87
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.10 |
| 10 - 99 | €22.60 |
| 100 + | €20.84 |
*price indicative
- RS Stock No.:
- 122-004
- Mfr. Part No.:
- MIKROE-5250
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Featured Device | AD7740 | |
| Kit Name | V To Hz 3 Click | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Featured Device AD7740 | ||
Kit Name V To Hz 3 Click | ||
- COO (Country of Origin):
- RS
The MIKROE V to Hz 3 Click is a versatile add-on board that transforms an analog voltage input into a corresponding frequency pulse wave signal. Featuring the advanced AD7740 voltage-to-frequency converter, this compact board maintains a linear response over a voltage range of 3V to 5V, allowing precise frequency outputs that are synchronous with external clock signals. With integrated power-efficient components, it perfectly caters to low-cost applications such as analog-to-digital conversion, linear frequency modulation, and variable clock signal generation. Its robust design and mikroSDK compatibility further streamline development, making it an excellent choice for engineers and enthusiasts looking for reliable performance in a compact form factor.
Seamless system integration with compact design
Accurate frequency generation with synchronous operation
Low power consumption ensures efficient performance
Versatile compatibility with 3.3V and 5V logic
Stable operation with 2.5V bandgap reference
Custom frequencies with programmable oscillator
Accurate frequency generation with synchronous operation
Low power consumption ensures efficient performance
Versatile compatibility with 3.3V and 5V logic
Stable operation with 2.5V bandgap reference
Custom frequencies with programmable oscillator
Related links
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex eFuse 4 Click for TPS25940
- Brand-Rex Brushless 24 Click for DRV10866
- Brand-Rex Brushless 20 Click for DRV8313
- Brand-Rex Brushless 17 Click for L6229Q
- Brand-Rex Stepper 12 Click for TB67S549FTG
- Brand-Rex Fan 5 Click for TC654
- Brand-Rex DC Motor 12 Click for TB9054FTG
