ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- RS Stock No.:
- 264-397
- Mfr. Part No.:
- BM2P10B1J-EVK-001
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€214.18
(exc. VAT)
€263.44
(inc. VAT)
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.18 |
*price indicative
- RS Stock No.:
- 264-397
- Mfr. Part No.:
- BM2P10B1J-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | BM2P10B1J Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | IC | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | CISPR22 Pub 22 Class B | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor & Robotic Development Tool | ||
For Use With BM2P10B1J Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device IC | ||
Kit Name Evaluation Board | ||
Standards/Approvals CISPR22 Pub 22 Class B | ||
- COO (Country of Origin):
- JP
The ROHM evaluation board outputs an isolated voltage of 12 V from an input of 90 Vac to 264 Vac, and the maximum output current is 2.0A. It is PWM method DC or DC converter IC built-in 730 V MOSFET is used. Built-in the low on resistor (1.0 Ω) and high voltage tolerant MOSFET (730 V) make designs easy. PWM controller for AC or DC power supplies and It provides the optimum system for all products with outlets.
PWM Current Mode
Frequency Hopping Function
Burst Operation at Light Load
Frequency Reduction Function
Built-in 730 V Startup Circuit
Built-in 730 V Switching MOSFET
VCC UVLO Under Voltage Lockout
Related links
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board Optocoupler for BD7F200HFN-LB for Motor Driver BD7F200HFN
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ for BD7693FJ
