ROHM Evaluation Board for IC
- RS Stock No.:
- 264-918
- Mfr. Part No.:
- BM2P061MF-EVK-001
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€579.80
(exc. VAT)
€713.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.80 |
*price indicative
- RS Stock No.:
- 264-918
- Mfr. Part No.:
- BM2P061MF-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Kit Classification | Evaluation Board | |
| Featured Device | IC | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Kit Classification Evaluation Board | ||
Featured Device IC | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- JP
The ROHM evaluation board outputs an isolated 5 V voltage, an isolated 12 V voltage and a non-isolated 18.7 V output from a 90 Vac to 264 Vac input. The maximum output power can output 24W. It is PWM method DC or DC converter IC built-in 650 V MOSFET is used. Low on-resistance 1.0 Ω 650 V MOSFET built-in contributes to high efficiency (84.5 % type). PWM controller for AC or DC power supplies, it provides the optimum system for all products with outlets
Frequency Reduction Function
Burst Operation at Light Load
External Burst voltage setting function
Minimum ON width adjustment at light load
Soft Start Function
FB Pin Overload Protection Function
Related links
- ROHM Evaluation Board for IC
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ
