ROHM Reference Board for BM3G007MUV-LBE2 for IC

Subtotal (1 unit)*

€680.21

(exc. VAT)

€836.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€680.21

*price indicative

RS Stock No.:
264-653
Mfr. Part No.:
BM3G007MUV-EVK-002
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Kit Classification

Development Board

Featured Device

IC

Kit Name

Reference Board for BM3G007MUV-LBE2

COO (Country of Origin):
JP
The ROHM reference board efficiently converts an input voltage range of 90Vac to 264Vac into a stable 400V output with a maximum output current of 0.6A. It features the a GaN power stage integrating a 650V 70mΩ GaN HEMT, driver, and protection circuit, achieving a peak efficiency of 97.8%. The BCM method PFC controller IC, is utilized to ensure optimal power factor correction for applications requiring PFC. The use of BCM in the PFC stage, along with Zero Current Detection, minimizes switching loss and noise. Additionally, the system maintains a typical total harmonic distortion (THD) of 8.4%.

Wide Operating Range for VDD Pin Voltage
Wide Operating Range for IN Pin Voltage
Low VDD Quiescent and Operating Current
High dv/dt Immunity
Adjustable Gate Drive Strength
Power Good Signal Output
VDD UVLO Protection
Thermal Shutdown Protection

Related links