ROHM Evaluation Board for IC for BM3G007MUV Evaluation Board

Bulk discount available

Subtotal (1 unit)*

€37.82

(exc. VAT)

€46.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€37.82
10 - 99€34.04
100 +€31.39

*price indicative

RS Stock No.:
264-911
Mfr. Part No.:
BM3G007MUV-EVK-003
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Motor & Robotic Development Tool

For Use With

BM3G007MUV Evaluation Board

Kit Classification

Evaluation Board

Featured Device

IC

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM evaluation board consists of the GaN FET (650 V 70 mΩ), integrated driver and protection circuit and A board on which peripheral components are mounted. This IC is designed to adapt major exist controllers, so that it also can be used to replace the traditional discrete power switches, such as super junction MOSFET.

Low VDD Quiescent and Operating Current

Low Propagation Delay

High dv or dt Immunity

Adjustable Gate Drive Strength

Power Good Signal Output

Related links