ROHM BM2PAB1Y-EVK-002 Buck Converter for BM2PAB1Y-Z for Non Isolated PWM Type Buck Convertor
- RS Stock No.:
- 265-482
- Mfr. Part No.:
- BM2PAB1Y-EVK-002
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€149.88
(exc. VAT)
€184.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.88 |
*price indicative
- RS Stock No.:
- 265-482
- Mfr. Part No.:
- BM2PAB1Y-EVK-002
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Buck Converter | |
| For Use With | Non Isolated PWM Type Buck Convertor | |
| Kit Classification | Evaluation Board | |
| Featured Device | BM2PAB1Y-Z | |
| Kit Name | BM2PAB1Y-EVK-002 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Buck Converter | ||
For Use With Non Isolated PWM Type Buck Convertor | ||
Kit Classification Evaluation Board | ||
Featured Device BM2PAB1Y-Z | ||
Kit Name BM2PAB1Y-EVK-002 | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board features a non isolated PWM buck converter that delivers a 5 V output with a power capacity of 3.3 W. Key features include adjustable output voltage via an external resistor and low power loss with minimized EMI, thanks to its 25 kHz switching frequency. This board is ideal for applications requiring efficient and customizable voltage regulation.
Internal start up circuit 730 v
Internal super junction fet 730 v
Internal current sense resistor detection current 1.76a
Contributes to low EMI by internal hopping function
Related links
- ROHM BM2PAB1Y-EVK-001 Buck Converter for BM2PAB1Y-Z for Non-isolated Buck Convertor
- ROHM BM2PDA1Y-EVK-002 Flyback Converter for BM2PDA1Y-Z for Non Isolated PWM type Flyback Convertor
- ROHM BD9E304FP4-EVK-002 Buck Converter for BD9E304FP4-LBZ for Single Channel Buck DC/DC Converter
- ROHM BM2PAA1Y-EVK-001 Buck Converter for BM2PAA1Y-Z for Non-isolated Buck Convertor
- ROHM BM2PDB1Y-EVK-001 Buck Converter for BM2PDB1Y-Z for Non-isolated Buck Convertor
- ROHM BM2PDA1Y-EVK-001 Buck Converter for BM2PDA1Y-Z for Non-isolated Buck Convertor
- ROHM Isolated PWM BM2P134E-Z Eval Board AC-DC Converter for BM2P134E
- ROHM Reference Board for BM3G007MUV-LBE2 for IC
