ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- RS Stock No.:
- 235-2581
- Mfr. Part No.:
- BD71631QWZ-EVK-001
- Manufacturer:
- ROHM
Subtotal (1 box of 2 units)*
€137.90
(exc. VAT)
€169.62
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | €68.95 | €137.90 |
*price indicative
- RS Stock No.:
- 235-2581
- Mfr. Part No.:
- BD71631QWZ-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Battery Charger | |
| For Use With | BD71631QWZ | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board for BD71631QWZ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Battery Charger | ||
For Use With BD71631QWZ | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board for BD71631QWZ | ||
Standards/Approvals RoHS | ||
The ROHM evaluation board is for evaluating the linear charging IC BD71631QWZ, and charges 4.2V from the 5V input voltage. BD71631QWZ accepts a power supply input range of 2.9V to 5.5V and generates a charging battery voltage ranging from 2.0V to 4.7V using external resistors.
Built-in fixed 10-hour safety timer
Under voltage lock out
Thermal shutdown detection
Battery over voltage protection
Related links
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM Evaluation Board for IC
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ
