ROHM BM2P13B1J-EVK-001 Flyback Converter for BM2P13B1J for PWM Method DC/DC Converter IC
- RS Stock No.:
- 265-494
- Mfr. Part No.:
- BM2P13B1J-EVK-001
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€312.14
(exc. VAT)
€383.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.14 |
*price indicative
- RS Stock No.:
- 265-494
- Mfr. Part No.:
- BM2P13B1J-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Flyback Converter | |
| For Use With | PWM Method DC/DC Converter IC | |
| Kit Classification | Evaluation Board | |
| Featured Device | BM2P13B1J | |
| Kit Name | BM2P13B1J-EVK-001 | |
| Standards/Approvals | CISPR22 Pub 22 Class B | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Flyback Converter | ||
For Use With PWM Method DC/DC Converter IC | ||
Kit Classification Evaluation Board | ||
Featured Device BM2P13B1J | ||
Kit Name BM2P13B1J-EVK-001 | ||
Standards/Approvals CISPR22 Pub 22 Class B | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board utilizes the BM2P13B1J-Z PWM controller to deliver an isolated output voltage of 12 V from a wide input range of 90 Vac to 264 Vac, with a maximum output current of 1.4 A. Featuring a built in 730 V MOSFET with a low on resistance of 1.0 Ω, this design simplifies implementation and enhances efficiency. The BM2P13B1J is optimized for AC/DC power supplies, making it an ideal solution for a variety of products with outlet requirements.
Frequency hopping function
Burst operation at light load
Frequency reduction function
Source pin open protection
Source pin function of leading edge blanking
Over current detection function per cycle
Over current detection ac compensation function
Soft start function
Secondary over current protection circuit
Related links
- ROHM BM2SC124FP2-EVK-001 Flyback Converter for BM2SC124FP2-LBZ for Isolated Fly-back Converter
- ROHM BM2SC121FP2-EVK-001 Flyback Converter for BM2SC121FP2-LBZ for Isolated Fly-back Converter
- ROHM BM2SC122FP2-EVK-001 Flyback Converter for BM2SC122FP2-LBZ for Isolated Fly-back Converter
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM DC-DC Converter for BD9E104FJ
