ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- RS Stock No.:
- 235-2624
- Mfr. Part No.:
- BM2SC123FP2-EVK-001
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€242.00
(exc. VAT)
€297.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.00 |
*price indicative
- RS Stock No.:
- 235-2624
- Mfr. Part No.:
- BM2SC123FP2-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Flyback Converter | |
| For Use With | BM2SC123FP2-LBZ | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board of BM2SC123FP2-LBZ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Flyback Converter | ||
For Use With BM2SC123FP2-LBZ | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board of BM2SC123FP2-LBZ | ||
Standards/Approvals RoHS | ||
The ROHM isolated fly-back converter reference board has built in 1700 V MOSFET. It has wide input voltage range from 300 to 900 V dc and 210 to 480 V ac.
Long-term supply for the industrial equipment market
Operating temperature range from -10 to +65 °C
Related links
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board for IC
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ
