Infineon EVAL_MA5342MS_200WX2 Evaluation Board for EVALMA5342MS200WX2TOBO1 for MA5342MS IC
- RS Stock No.:
- 277-172
- Mfr. Part No.:
- EVALMA5342MS200WX2TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€422.44
(exc. VAT)
€519.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €422.44 |
*price indicative
- RS Stock No.:
- 277-172
- Mfr. Part No.:
- EVALMA5342MS200WX2TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Evaluation Board | |
| For Use With | MA5342MS IC | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVALMA5342MS200WX2TOBO1 | |
| Kit Name | EVAL_MA5342MS_200WX2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Evaluation Board | ||
For Use With MA5342MS IC | ||
Kit Classification Evaluation Board | ||
Featured Device EVALMA5342MS200WX2TOBO1 | ||
Kit Name EVAL_MA5342MS_200WX2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Infineon Evaluation Board, Evaluation Board Power Management Function, For Use With MA5342MS IC - EVALMA5342MS200WX2TOBO1
This PCB header is designed for use in the PicoBlade Connector System. It features a vertical orientation with a 1.25mm pitch and consists of a single row with two circuits. The surface mount configuration allows for easy integration into PCB designs, making it an ideal choice for various electronic applications. This connector utilises tin plating over phosphor bronze materials, ensuring effective conductivity and reliability up to 125V.
Features & Benefits
• Surface mount design simplifies PCB assembly
• Shrouded design enhances connectivity security
• Phosphor bronze construction ensures durability and strength
• 1A current rating supports a range of applications
• Designed for up to 30 mating cycles for longevity
• Locking mechanism ensures stable connections during operation
Applications
• Ideal for PCB connections in automation equipment
• Utilised in electronic control systems for machinery
• Suitable for use in consumer electronics wiring
• Effective in communication devices where space efficiency is key
What is the maximum current capacity for this connector?
This connector can handle a maximum current of 1A per contact, making it suitable for various electronic applications without overheating.
How does its shrouded design enhance performance?
The shrouded design helps to prevent accidental disconnections and protects the contacts, ensuring secure connections in challenging environments.
What is the recommended operating temperature range?
It operates effectively within a temperature
Can this connector be used for high-voltage applications?
Yes, it has a voltage rating of 125V, making it suitable for applications that require reliable high-voltage connections.
Related links
- Infineon EVAL_MA5302MS_200WX2 Evaluation Board for EVALMA5302MS200WX2TOBO1 for MA5302MS IC
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- Infineon EiceDRIVER 1EDN751x/1EDN851x Evaluation Board for 1EDN751x/1EDN851x for Gate Driver IC
- Infineon Evaluation board for Multi MOSFET Driver IC TLE92104-131QX/TLE9210-232QX MOSFET Driver for TLE92104-232QX for
- Infineon EVAL-6EDL04N02PR MOSFET Gate Driver for 6EDL04N02PR for Fan, Power Tools
- ROHM Evaluation Board for IC
- onsemi Type-C CC and SBU Protection IC Evaluation Board Protection Functions for FUSB251
- STMicroelectronics Evaluation Board for High Integration STPMIC1x Power Management IC Power Management for STPMIC1x for
