Infineon EVAL_XDP700 Digital Power for EVALXDP700TOBO1 for XDP700-002
- RS Stock No.:
- 277-188
- Mfr. Part No.:
- EVALXDP700TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€353.48
(exc. VAT)
€434.78
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €353.48 |
*price indicative
- RS Stock No.:
- 277-188
- Mfr. Part No.:
- EVALXDP700TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Digital Power | |
| For Use With | XDP700-002 | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVALXDP700TOBO1 | |
| Kit Name | EVAL_XDP700 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Digital Power | ||
For Use With XDP700-002 | ||
Kit Classification Evaluation Board | ||
Featured Device EVALXDP700TOBO1 | ||
Kit Name EVAL_XDP700 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Infineon Evaluation Board, Digital Power Management Function, For Use With: XDP700-002 - EVALXDP700TOBO1
This PCB connector is a vital component in the automation and electronics sectors, featuring a single row, vertical design with two circuits. With a pitch of 2.54mm, this through-hole connector is engineered for reliable board-to-board connections. Its robust phosphor bronze contacts are finished with tin plating, ensuring effective electrical performance while accommodating a maximum voltage rating of 350V and a current rating of 3A.
Features & Benefits
• Compact vertical design optimises space in printed circuit boards
• Lightweight construction simplifies integration into electronic assemblies
• Utilises solder termination for secure and durable connections
• Designed for 30 mating cycles, enhancing longevity and reliability
• Supports a wide temperature range of -55°C to +105°C for versatility
• Compliant with RoHS standards, ensuring environmental safety
Applications
• Ideal for connecting PCBs in signal processing equipment
• Suitable for use in low to medium current
• Compatible with other Molex components for versatile configurations
• Designed for requiring board-to-board connectivity
• Effective in various electronic devices within the automation industry
What are the benefits of using a vertical connection for this component?
The vertical orientation allows for efficient use of space, making it suitable for compact electronic designs while facilitating straightforward assembly and easy access for soldering.
How does this connector ensure reliable solder connections?
The solder termination method provides a strong bond between the connector and the PCB, which enhances durability and stability in various applications while preventing unintended disconnections.
What is the significance of using phosphor bronze for the contacts?
Phosphor bronze offers excellent conductivity and resilience, making it an ideal material for contact pins that experience repeated mating cycles without degradation.
Can this connector be integrated into automation systems?
Yes, it is specifically designed for applications in automation, allowing seamless interfacing between electronic components in automated equipment and machinery.
How does the current rating affect the connector's performance?
With a maximum current rating of 3A, it is well-suited for low to medium power applications, ensuring it can handle the required electrical load without overheating or failing.
Related links
- Microchip Digital Power Development Board Digital Power for Digital Signal Controllers for DM3 Series
- Microchip Digital Power PIM Power Module for dsPIC33CH512MP506 for Digital Power Development Board and Low Voltage PFC
- Texas Instruments Digital Power Buck Converter BoosterPack Buck Converter for C2000 for C2000 MCU LaunchPad Development
- STMicroelectronics 3 kW Full Bridge LLC Resonant Digital Power Supply Evaluation Kit DC-DC Converter for STM32F334
- STMicroelectronics ST STEVAL-IFP044V1 Digital Power for Dual High-Side Switch IC for Microcontroller
- STMicroelectronics Dual-stage LED driver Digital Power for STEVAL-LLL008V1 for 6LoWPAN
- STMicroelectronics ST STEVAL-IFP045V1 Digital Power for Single High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-IFP043V1 Digital Power for Dual High-Side Switch IC for Microcontroller
