STMicroelectronics Dual-Stage LED driver Digital Power for STEVAL-LLL008V1 for 6LoWPAN

Subtotal (1 unit)*

€130.33

(exc. VAT)

€160.31

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 8 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +€130.33

*price indicative

RS Stock No.:
203-9027
Mfr. Part No.:
STEVAL-LLL008V1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Digital Power

Product Type

Power Management Development Kit

For Use With

6LoWPAN

Kit Classification

Development Board

Featured Device

STEVAL-LLL008V1

Kit Name

Dual-Stage LED driver

Standards/Approvals

RoHS

The STMicroelectronics dual-stage LED driver with high power factor designed for 100 W LED lighting applications using 6LoWPAN Mesh networking. The Input voltage range from 90 to 265 VAC.

RoHS compliant

Dual stage power converter

1 Ghz connectivity

Related links