Infineon Quasi-Resonant 800 V CoolSET Brushless DC Motor for ICE5QRxx80BG for PC And Server, Home Appliances, TV
- RS Stock No.:
- 285-079
- Mfr. Part No.:
- REF5QR1680BG30W1TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€120.71
(exc. VAT)
€148.47
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.71 |
*price indicative
- RS Stock No.:
- 285-079
- Mfr. Part No.:
- REF5QR1680BG30W1TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Brushless DC Motor | |
| For Use With | PC And Server, Home Appliances, TV | |
| Kit Classification | Evaluation Board | |
| Featured Device | ICE5QRxx80BG | |
| Kit Name | Quasi-Resonant 800 V CoolSET | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Brushless DC Motor | ||
For Use With PC And Server, Home Appliances, TV | ||
Kit Classification Evaluation Board | ||
Featured Device ICE5QRxx80BG | ||
Kit Name Quasi-Resonant 800 V CoolSET | ||
Standards/Approvals No | ||
The Infineon Quasi resonant power supply solution is engineered to enhance operational efficiency in demanding electronic applications. This device integrates a robust 800 V avalanche rated CoolMOS, optimising performance while significantly reducing electromagnetic interference. With its advanced active burst mode, this product is specifically designed to ensure minimal standby power consumption and facilitate quick start up times. The sophisticated circuit architecture includes comprehensive line protection measures, making it a perfect choice for applications in home appliances, TVs, and PCs. Additionally, housed in a compact DSO 12 package, it offers dual chip functionality, combining both a controller and a high voltage MOSFET in a single solution, leading to streamlined designs and improved reliability in power supply systems.
Compact design boosts thermal performance
Over voltage and brownout protection
Digital frequency reduction for efficiency
Active Burst Mode for low standby power
Quick start up time
Wide operational range
Related links
- Infineon REF_ICC80QSG_84W1_BPA Flyback Controller for REF_ICC80QSG_84W1_BPA for 700 V CoolMOS P7, Quasi Resonant
- onsemi Quasi-Resonant Flyback Controller Flyback Controller for NCP1342 for Medium or High Power AC-DC Adapters
- STMicroelectronics 35 W Wide Input Range Flyback Converter Flyback Converter for HVLED001B for HVLED001B Quasi Resonant
- onsemi Controller Featuring Valley Lock-Out Switching Quasi-Resonant Flyback Controller for NCP1340 for
- onsemi High-Voltage, Quasi-Resonant Controller Featuring Valley Lock-Out Switching Evaluation Board Flyback Controller
- STMicroelectronics Evaluation Board for STCH02 for Offline Quasi-Resonant Flyback Converters
- STMicroelectronics 19V - 65W Quasi Resonant Flyback Adapter Board Power Management Unit (PMU) for L6566B
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
