STMicroelectronics 19V - 65W Quasi Resonant Flyback Adapter Board Power Management Unit (PMU) for L6566B, STPS20H100CFP,

Subtotal (1 unit)*

€94.06

(exc. VAT)

€115.69

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 3 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +€94.06

*price indicative

RS Stock No.:
208-5049
Mfr. Part No.:
EVL6566B-65W-QR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Board

Power Management Function

Power Management Unit (PMU)

For Use With

Computers

Kit Classification

Adapter Board

Featured Device

L6566B, STPS20H100CFP, STF7NM80

Kit Name

19V - 65W Quasi Resonant Flyback Adapter Board

Standards/Approvals

EN61000-3-2 Class-D, JEITA-MITI Class-D, EN60950, EN55022-Class-B

The EVL6566B-65W-QR is a demonstration board tailored on specification of a typical hi-end portable computer power supply. The peculiarities of this design are the very high average efficiency of about 90% without synchronous rectification and very low no load consumption of 100mW at230 Vac. The result is that this converter is compliant to energy star eligibility criteria. The fly back stage implements the new ST dedicated current mode controller L6566B, operating inquasi-resonant mode and detecting the transformer demagnetization by pin ZCD.

Universal input mains range: 90 264 Vac -

frequency 45 ÷ 65Hz

Output voltage: 19 V @ 3.42 A continuous

operation

Mains harmonics: according to EN61000-3-2

Class-D or JEITA-MITI Class-D

Stand-by mains consumption: <100 mW @

230 Vac

Average efficiency: better than 89% without

synchronous rectification MI: according to EN55022-Class-B

Related links