STMicroelectronics Evaluation Board for STCH02 for Offline Quasi-Resonant Flyback Converters
- RS Stock No.:
- 196-1873
- Mfr. Part No.:
- STEVAL-ISA193V2
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1873
- Mfr. Part No.:
- STEVAL-ISA193V2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | Offline Quasi-Resonant Flyback Converters | |
| Kit Classification | Evaluation Board | |
| Featured Device | STCH02 | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Offline Quasi-Resonant Flyback Converters | ||
Kit Classification Evaluation Board | ||
Featured Device STCH02 | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA193V2 evaluation board implements a 15 W USB adapter with primary sensing CC feature, based on the STCH02 current mode controller designed for offline quasi-resonant flyback converters, capable of providing constant output current (CC) regulation using primary-sensing feedback. The IC embeds a 650 V, non-dissipative, HV startup cell, which, along with the extremely low quiescent current and burst-mode management, helps minimize residual input consumption, thus achieving less than 10 mW under no-load conditions.
The extremely small form factor and the output USB connector makes this reference design suitable for small USB chargers and adapters for mobile phones, tablets and other hand held equipment
The extremely small form factor and the output USB connector makes this reference design suitable for small USB chargers and adapters for mobile phones, tablets and other hand held equipment
Universal AC Main Input voltage range : 90 VAC to 264 VAC
Output range: 5 V - 3 A continuous operation
Constant voltage (CV) and constant current (CC) operation with CC primary sensing
Input power in standby < 10 mW at 230 VAC
Small form factor: (44 x 35 x 15 mm)
Output range: 5 V - 3 A continuous operation
Constant voltage (CV) and constant current (CC) operation with CC primary sensing
Input power in standby < 10 mW at 230 VAC
Small form factor: (44 x 35 x 15 mm)
Related links
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- STMicroelectronics Evaluation Board for SRK2001 for LLC Resonant Converters
- onsemi High-Voltage, Quasi-Resonant Controller Featuring Valley Lock-Out Switching Evaluation Board Flyback Controller
- STMicroelectronics 19V - 65W Quasi Resonant Flyback Adapter Board Power Management Unit (PMU) for L6566B
- STMicroelectronics 35 W Wide Input Range Flyback Converter Flyback Converter for HVLED001B for HVLED001B Quasi Resonant
- onsemi Quasi-Resonant Flyback Controller Flyback Controller for NCP1342 for Medium or High Power AC-DC Adapters
- onsemi NCL30030GEVB, Quasi-Resonant Flyback Controller optimized for LED Lighting Evaluation Board LED Driver
- onsemi Controller Featuring Valley Lock-Out Switching Quasi-Resonant Flyback Controller for NCP1340 for
