Infineon ICC80QSG Brushless DC Motor for ICC80QSG for Battery Charger Application
- RS Stock No.:
- 285-081
- Mfr. Part No.:
- REFICC80QSG84W2BPATOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€90.55
(exc. VAT)
€111.38
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.55 |
*price indicative
- RS Stock No.:
- 285-081
- Mfr. Part No.:
- REFICC80QSG84W2BPATOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Brushless DC Motor | |
| Product Type | Evaluation Board | |
| For Use With | Battery Charger Application | |
| Kit Classification | Evaluation Board | |
| Featured Device | ICC80QSG | |
| Kit Name | ICC80QSG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Brushless DC Motor | ||
Product Type Evaluation Board | ||
For Use With Battery Charger Application | ||
Kit Classification Evaluation Board | ||
Featured Device ICC80QSG | ||
Kit Name ICC80QSG | ||
Standards/Approvals No | ||
The Infineon Advanced flyback controller specifically engineered for battery charger applications, delivering exceptional performance in a compact design. This device excels in efficiency and low electromagnetic interference through its innovative quasi resonant valley switching technology. With features like secondary side regulation and comprehensive protection mechanisms, it is designed to meet the demanding requirements of various power applications, including adapters, printers, and audio amplifiers up to 130 W. Its robust architecture allows for reliable operation across a wide voltage range, providing a safe and energy efficient solution for modern electronic designs.
High efficiency with low EMI operation
Comprehensive protection features for reliability
Adaptive brownout triggering for performance
Integrated burst mode for low standby power
Optimised for Infineon CoolMOS P7 MOSFETs
Minimal external components needed for integration
Ideal for high efficiency and safety applications
Related links
- MikroElektronika BATT-MAN Click Battery Charger for LTC3586 for Portable Devices and Application
- Power Integrations RDR-851 3-Phase Inverter for BRD1260C for High-Voltage Brushless DC (BLDC) Motor for Fan Application
- Infineon TLD5542-1CHG_SHIELD Battery Charger for TLD5542-1 Half-Bridge controller for Arduino UNO
- Infineon BLDC Shield TLE9185QX/TLE9185QX V33 BLDC Motor for TLE9185QX/TLE9185QX V33 for Motor Control
- Infineon Reference Design for 150W Coolant Pump BLDC Motor for IAUCN04S7N020D, TLE9893-2QKW62S for 150W BLDC Motor for
- Infineon BLDC Motor Drive Inverter Power Board Motor Driver for Microcontroller
- Infineon EVAL6EDL7141TRAP1SHTOBO1 BLDC Motor for EVAL_6EDL7141_TRAP_1SH
- Infineon REF-HAIRDRYER-C101-6ED Motor Driver for Gate Driver, IGBT for BLDC Motor Driver
