Power Integrations RDR-851 3-Phase Inverter for BRD1260C for High-Voltage Brushless DC (BLDC) Motor for Fan Application
- RS Stock No.:
- 209-7395
- Mfr. Part No.:
- RDK-851
- Manufacturer:
- Power Integrations
Subtotal (1 unit)*
€75.70
(exc. VAT)
€93.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.70 |
*price indicative
- RS Stock No.:
- 209-7395
- Mfr. Part No.:
- RDK-851
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Development Kit | |
| Power Management Function | 3-Phase Inverter | |
| For Use With | High-Voltage Brushless DC (BLDC) Motor for Fan Application | |
| Kit Classification | Development Kit | |
| Featured Device | BRD1260C | |
| Kit Name | RDR-851 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Development Kit | ||
Power Management Function 3-Phase Inverter | ||
For Use With High-Voltage Brushless DC (BLDC) Motor for Fan Application | ||
Kit Classification Development Kit | ||
Featured Device BRD1260C | ||
Kit Name RDR-851 | ||
Standards/Approvals No | ||
The Power Integrations RDK-851 describing a 3-phase inverter reference design board based on the BridgeSwitch motor driver IC that targets high-voltage BLDC fan applications. The inverter board drives a 3-phase BLDC fan motor up to 0.22 ARMS motor current with >93% efficiency without using external heat sink.
Fully self-biased operation on the BridgeSwitch devices with an on-board external bias option
Instantaneous phase current output signal on each BridgeSwitch device
Single wire status update communication bus
External system sensing input
Related links
- Power Integrations RDR-737 Power Supply for LNK3294G for Metering Application, Small Appliance
- Power Integrations RDK-872 for BRD1261C for High Voltage Single-Phase Brushless DC Motor for Fan Application
- Power Integrations RDR-669 Power Supply for LNK625DG. for Adapter
- Power Integrations RDR-736 Flyback Converter for LinkSwitch-XT2 900 V for Embedded Power Supply
- Power Integrations RDR-839 Flyback Converter for TNY288P for Universal Input Supply
- Power Integrations RDR-752 Flyback Converter for INN3673C-H601 for Embedded Power Supply
- Power Integrations RDR-840Q Power Supply for INN3977CQ for Wide Input Range For Automotive
- Power Integrations RDR-747 Battery Charger for InnoSwitch3-EP for Adapter
