Infineon REF-HAIRDRYER-C101-6ED Motor Driver for Gate Driver, IGBT for BLDC Motor Driver
- RS Stock No.:
- 273-2086
- Mfr. Part No.:
- REFHAIRDRYERC1016EDTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€194.95
(exc. VAT)
€239.79
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €194.95 |
| 2 - 4 | €185.21 |
| 5 + | €179.35 |
*price indicative
- RS Stock No.:
- 273-2086
- Mfr. Part No.:
- REFHAIRDRYERC1016EDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Motor Driver | |
| Product Type | Gate Driver Module | |
| For Use With | BLDC Motor Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | Gate Driver, IGBT | |
| Kit Name | REF-HAIRDRYER-C101-6ED | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Motor Driver | ||
Product Type Gate Driver Module | ||
For Use With BLDC Motor Driver | ||
Kit Classification Evaluation Board | ||
Featured Device Gate Driver, IGBT | ||
Kit Name REF-HAIRDRYER-C101-6ED | ||
Standards/Approvals RoHS | ||
Turn-key reference design kit for high-performance, high-efficiency PMSM/BLDC motor drive applications
The REF-Hairdryer-C101-6ED is a reference design kit featuring IMC101T iMOTION™ controller, 6EDL04I06PT SOI three-phase gate driver and IKD06N60RF IGBT. This reference design kit demonstrates our thin-film-SOI and Advanced Motion Control Engine (MCE 2.0) technologies for low power PMSM/BLDC motor drivers up to 100 kRPM and inverters rated up to 400 W. It is optimized for small home appliances like hairdryers, fans, pumps and other low-power motor drive applications.
Before setting up and running the motor control system, the user needs to download following files from the iMOTION™ Tools & Software:
•IMC101T-T038 MCE Software containing the latest MCE firmware image, corresponding default configuration files and release notes which are required for system configuring, controlling, tuning and monitoring
•MCEWizard and MCEDesigner PC tools which are required for system configuring, controlling, tuning and monitoring
User should check this page regularly for updates on MCE firmware or iMOTION™ PC tools. Please refer to the REF-Hairdryer-C101-6ED User Manual for more information.
Summary of Features
•Input voltage 85∼265 Vac
•400 W at 220 Vac input with wind cooling
•VSP speed command potentiometer
•Turnkey version sensor less & sensor FOC control
•User UART for Script function
•Over-current and over-temperature protection
•Fault diagnostic LED output
•Low noise single shunt current sample
•Auxiliary power supply with 15 V, 3.3 V
•Round PCB in diameter of 70 mm, 2 layers, 1 oz copper
•RoHS compliant
Main Features of 6EDL04I06PT
•Thin-film-SOI-technology
•Maximum blocking voltage +600V
•Separate control circuits for all six drivers
•CMOS and LSTTL compatible input (positive logic)
•Signal interlocking of every phase to prevent cross-conduction
•Detection of over current and under voltage supply
Main Features of IMC101T-T038
•Highly integrated solution for inverterized drives
all digital and analog components integrated
no external OPAMP or comparators required
3.3 V or 5 V supply
•Next generation of Motion Control Engine (MCE 2.0)
Field proven computation engine for high efficiency sinusoidal motor control
Single or leg shunt
Sensorless or optional hall support
Flexible host interface/control options
•Integrated protection features
•Multiple motor support with flexible parameter handling
Main Features of IKD06N60RF
•Optimized parameters for up to 20% lower switching losses
•Operating range of DC to 30 kHz
•Max junction temperature 175°C
•Short circuit capability of 5μs
•Very tight parameter distribution
•Best in class current versus package size performance
•Smooth switching performance leading to low EMI levels
Applications
•Motor control and drives
Related links
- Infineon BLDC Motor Drive Inverter Power Board Motor Driver for Microcontroller
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
- Infineon REF-ICL5102-U130W-CC LED Driver for BSS126 IPD60R400CE, IPN60R360P7S
- Infineon Full-Featured Starter Kit for Low Voltage Ceiling Fan Motor Drive Design BLDC Motor for REF-SHA35IMD111TSYS
- STMicroelectronics Three Phase BLDC Motor Driver Mounting the L6235Q for Three Phase BLDC Motor Driver
- Microchip MCP8022 BLDC Motor Driver Board Evaluation Board for DT100123 for Brushless DC Motor
- STMicroelectronics Six-Step Brushless Motor Driver BLDC Motor for STSPIN32F0B
- STMicroelectronics Low-Voltage BLDC motor driver expansion board for STM32 Nucleo for STL220N6F7
