MikroElektronika Stepper 24 Click for Industrial Use
- RS Stock No.:
- 298-852
- Mfr. Part No.:
- MIKROE-6254
- Manufacturer:
- MikroElektronika
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 298-852
- Mfr. Part No.:
- MIKROE-6254
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Industrial Use | |
| Kit Classification | Development Kit | |
| Kit Name | Stepper 24 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Industrial Use | ||
Kit Classification Development Kit | ||
Kit Name Stepper 24 Click | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Stepper 24 Click is a compact add-on board for driving small stepping motors, featuring the TB67S589FTG driver IC. It supports up to 34V operating voltage and 2.7A per phase current. With safety features like over-temperature, over-current, and low-supply voltage detection, it provides efficient control via I2C for step resolution and torque modes. Ideal for consumer electronics and industrial equipment.
Decay and torque mode control
Step resolution selection
Sleep mode
LED indicators for over temperature
Related links
- MikroElektronika Stepper 23 Click for Industrial Use
- MikroElektronika Relay 7 Click for Industrial Use
- MikroElektronika Fan 9 Click for Industrial Use
- MikroElektronika Boost 11 Click for Industrial Use
- MikroElektronika Stepper 3 click for ULN2003 for MikroBUS
- MikroElektronika Stepper 13 click for MP6500 for Bipolar Stepper Motor Drives
- MikroElektronika Stepper 2 click for A4988 for MikroBUS
- MikroElektronika Stepper 8 Click for TC78H670FT for TC78H670FT
