MikroElektronika Boost 11 Click for Industrial Use
- RS Stock No.:
- 298-824
- Mfr. Part No.:
- MIKROE-6061
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 298-824
- Mfr. Part No.:
- MIKROE-6061
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Industrial Use | |
| Kit Classification | Development Kit | |
| Kit Name | Boost 11 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Industrial Use | ||
Kit Classification Development Kit | ||
Kit Name Boost 11 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Boost 11 Click is a compact add-on board that boosts low input voltages to a stable output using the XCL105B331H2-G synchronous step-up DC/DC converter from TOREX Semi. It operates from input voltages as low as 0.9V with a fixed 3.3V output and supports 3.3V and 5V logic levels. Compatible with the microbus socket and mikroSDK libraries, it features the innovative Click ID for seamless detection and identification. Ideal for industrial equipment IoT devices and wearables.
Synchronous step up DC/DC converter
Wide input voltage range
Fixed output voltage
Thermal shutdown and UVLO
Related links
- MikroElektronika Stepper 24 Click for Industrial Use
- MikroElektronika Relay 7 Click for Industrial Use
- MikroElektronika Stepper 23 Click for Industrial Use
- MikroElektronika Fan 9 Click for Industrial Use
- MikroElektronika Boost 6 Click for Mikroe-3813
- MikroElektronika Step Down 12 Click Step-Down Converter for TPS62902 for Industrial Use
- MikroElektronika SolidSwitch 8 Click Load Switch for BTS3035EJXUMA1 for Industrial Use
- MikroElektronika VCP Monitor 5 Click Current Measurement, Voltage Measurement for INA700A for Industrial Use
